Part Details for BCV62CE6327 by Infineon Technologies AG
Results Overview of BCV62CE6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV62CE6327 Information
BCV62CE6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCV62CE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 818 |
|
RFQ | ||
DISTI #
BCV62CE6327
|
TME | Transistor: PNP x2, bipolar, 30V, 0.1A, 0.3W, SOT143 Min Qty: 10 | 2421 |
|
$0.0840 / $0.1310 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for BCV62CE6327
BCV62CE6327 CAD Models
BCV62CE6327 Part Data Attributes
|
BCV62CE6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BCV62CE6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |