-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, PNP,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV62C-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BCV62C-TP-ND
|
DigiKey | TRANS 2PNP 30V 100MA SOT-143 Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0712 | Buy Now |
DISTI #
833-BCV62C-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN General-purpose Double Transistor | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV62C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCV62C-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, PNP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
DC Current Gain-Min (hFE) | 420 | |
Polarity/Channel Type | PNP |
This table gives cross-reference parts and alternative options found for BCV62C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCV62CT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV62C-TP vs BCV62CT/R |
BCV62CT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | BCV62C-TP vs BCV62CT/R |
BCV62C | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT143, 4 PIN | BCV62C-TP vs BCV62C |
BCV62C/A2,215 | NXP Semiconductors | Check for Price | BCV62C/A2,215 | BCV62C-TP vs BCV62C/A2,215 |
BCV62C | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | BCV62C-TP vs BCV62C |
BCV62C,215 | NXP Semiconductors | Check for Price | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | BCV62C-TP vs BCV62C,215 |