Part Details for BCV62C,215 by NXP Semiconductors
Results Overview of BCV62C,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV62C,215 Information
BCV62C,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCV62C,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 30V, PNP, RoHS: Compliant Status: Active Min Qty: 1 | 2795 |
|
$0.0917 / $0.1479 | Buy Now |
DISTI #
SMC-BCV62C,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 253 |
|
RFQ | |
|
Vyrian | Transistors | 169166 |
|
RFQ |
Part Details for BCV62C,215
BCV62C,215 CAD Models
BCV62C,215 Part Data Attributes
|
BCV62C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV62C,215
NXP Semiconductors
BCV62 - PNP general-purpose double transistors SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FOR TRANSISTOR2 HFE IS 420 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BCV62C,215
This table gives cross-reference parts and alternative options found for BCV62C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCV62C | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT143, 4 PIN | BCV62C,215 vs BCV62C |
BCV62C-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCV62C,215 vs BCV62C-TAPE-7 |
BCV62C,235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV62C,215 vs BCV62C,235 |
BCV62C-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, PNP, | BCV62C,215 vs BCV62C-TP |
BCV62C,215 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BCV62C,215 is 2.7V to 5.5V.
-
To ensure stability, use a minimum output capacitance of 1uF, and ensure the output capacitor is placed close to the device. Additionally, use a low-ESR capacitor to minimize voltage ripple.
-
The maximum power dissipation for the BCV62C,215 is 250mW. Ensure proper thermal design and heat sinking to prevent overheating.
-
The BCV62C,215 is rated for operation up to 125°C. However, ensure proper thermal design and heat sinking to prevent overheating, especially in high-temperature environments.
-
Use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds.