Part Details for BCV61C by Infineon Technologies AG
Results Overview of BCV61C by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV61C Information
BCV61C by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCV61C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105000 |
|
RFQ | ||
DISTI #
BCV61C
|
TME | Transistor: NPN x2, bipolar, 30V, 0.1A, 0.3W, SOT143 Min Qty: 5 | 380 |
|
$0.0900 / $0.1470 | Buy Now |
Part Details for BCV61C
BCV61C CAD Models
BCV61C Part Data Attributes
|
BCV61C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV61C
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, SOT143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCV61C
This table gives cross-reference parts and alternative options found for BCV61C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV61C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCV61C,215 | NXP Semiconductors | Check for Price | BCV61 - NPN general-purpose double transistors SOT-143 4-Pin | BCV61C vs BCV61C,215 |
BCV61CT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV61C vs BCV61CT/R |
BCV61TRL | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCV61C vs BCV61TRL |
BCV61C-E6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BCV61C vs BCV61C-E6327 |
BCV61C-E6433 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BCV61C vs BCV61C-E6433 |
BCV61B-E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | BCV61C vs BCV61B-E6433 |
BCV61/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV61C vs BCV61/T3 |
BCV61-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV61C vs BCV61-T |
BCV61A | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | BCV61C vs BCV61A |
BCV61B,235 | NXP Semiconductors | Check for Price | BCV61 - NPN general-purpose double transistors SOT-143 4-Pin | BCV61C vs BCV61B,235 |