Part Details for BCV49TA by Zetex / Diodes Inc
Results Overview of BCV49TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV49TA Information
BCV49TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCV49TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66226651
|
Verical | Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 13000 |
|
$0.0908 / $0.1321 | Buy Now |
DISTI #
66715682
|
Verical | Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 2245 | Americas - 221 |
|
$0.0913 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 1988 |
|
RFQ |
Part Details for BCV49TA
BCV49TA CAD Models
BCV49TA Part Data Attributes
|
BCV49TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCV49TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for BCV49TA
This table gives cross-reference parts and alternative options found for BCV49TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV49TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BST52-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV49TA vs BST52-T |
BCV29 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCV49TA vs BCV29 |
BST51,135 | NXP Semiconductors | Check for Price | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | BCV49TA vs BST51,135 |
BST51TRL | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BCV49TA vs BST51TRL |
BST51 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCV49TA vs BST51 |
BST52,115 | NXP Semiconductors | Check for Price | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | BCV49TA vs BST52,115 |