Part Details for BCV27E6327HTSA1 by Infineon Technologies AG
Results Overview of BCV27E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCV27E6327HTSA1 Information
BCV27E6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCV27E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCV27E6327HTSA1CT-ND
|
DigiKey | TRANS NPN DARL 30V 0.5A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0536 / $0.3300 | Buy Now |
DISTI #
BCV27E6327HTSA1
|
Avnet Americas | Trans Darlington NPN 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCV27E6327HTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0419 | Buy Now |
DISTI #
726-BCV27E6327HTSA1
|
Mouser Electronics | Darlington Transistors NPN Silicn Darlingtn TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_00171297
|
Arrow Electronics | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2418 | Europe - 3000 |
|
$0.0454 / $0.1029 | Buy Now |
DISTI #
85967533
|
Verical | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 1 Date Code: 1101 | Americas - 69000 |
|
$0.0443 / $0.0593 | Buy Now |
DISTI #
85967829
|
Verical | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 1 Date Code: 1201 | Americas - 54000 |
|
$0.0443 / $0.0593 | Buy Now |
DISTI #
85968432
|
Verical | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 1 | Americas - 24000 |
|
$0.0443 / $0.0593 | Buy Now |
DISTI #
85964181
|
Verical | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 1 Date Code: 1301 | Americas - 9602 |
|
$0.0443 / $0.0593 | Buy Now |
DISTI #
85574309
|
Verical | Trans Darlington NPN 30V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 3000 |
|
$0.0716 | Buy Now |
|
Rochester Electronics | Bipolar Digital Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 160602 |
|
$0.0354 / $0.0571 | Buy Now |
Part Details for BCV27E6327HTSA1
BCV27E6327HTSA1 CAD Models
BCV27E6327HTSA1 Part Data Attributes
|
BCV27E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV27E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
BCV27E6327HTSA1 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
-
Ensure proper thermal management, use a heat sink or thermal pad, and follow the recommended PCB layout guidelines. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
The internal oscillator's critical timing parameters include the startup time (tSTART), oscillator frequency (fOSC), and clock stability (Δf/f). These parameters are typically specified in the datasheet or application notes.
-
Optimize power consumption by using the device's low-power modes, reducing the clock frequency, minimizing I/O switching, and using power gating techniques. Also, consider using a power management IC (PMIC) to regulate power supply voltages.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the I/O lines and power supply pins. Also, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.