-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCS-120-F-S-TE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3776
|
Newark | Connector, Receptacle, 20 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-120-F-S-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$1.8100 / $3.5000 | Buy Now |
DISTI #
3937-BCS-120-F-S-TE-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
225 In Stock |
|
$7.3000 | Buy Now |
DISTI #
BCS-120-F-S-TE-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube |
7 In Stock |
|
$1.9145 / $3.0900 | Buy Now |
DISTI #
BCS-120-F-S-TE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, BCS Series - Rail/Tube (Alt: BCS-120-F-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 341 Factory Stock |
|
$2.3328 / $3.0282 | Buy Now |
DISTI #
200-BCS120FSTE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip RoHS: Compliant | 51 |
|
$1.3900 / $3.0900 | Buy Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.0800 | Buy Now |
DISTI #
85053181
|
Verical | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 341 |
|
$1.8300 / $3.0900 | Buy Now |
DISTI #
5cd8d3aacd7c1c4c381fa5f0
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 341 |
|
$0.9800 / $3.0900 | Buy Now |
|
Powell Electronics | Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 | 225 |
|
$1.8300 / $3.0900 | Buy Now |
DISTI #
000000000003028061
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 341 |
|
$1.4900 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-120-F-S-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-120-F-S-TE
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.29 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-120-F-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-120-F-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCS-120-T-S-TE | Samtec Inc | $2.5863 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BCS-120-F-S-TE vs BCS-120-T-S-TE |
BCS-120-L-S-TE | Samtec Inc | $3.8072 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | BCS-120-F-S-TE vs BCS-120-L-S-TE |
BCS-120-S-S-TE | Samtec Inc | $6.0803 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BCS-120-F-S-TE vs BCS-120-S-S-TE |
BCS-120-SM-S-TE | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-120-F-S-TE vs BCS-120-SM-S-TE |
BCS-120-LM-S-TE | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-120-F-S-TE vs BCS-120-LM-S-TE |
BCS-120-TM-S-TE | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-120-F-S-TE vs BCS-120-TM-S-TE |
BCS-120-FM-S-TE | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-120-F-S-TE vs BCS-120-FM-S-TE |