Part Details for BCR1AM-8P by Renesas Electronics Corporation
Results Overview of BCR1AM-8P by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR1AM-8P Information
BCR1AM-8P by Renesas Electronics Corporation is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BCR1AM-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR1AM-8P-ND
|
DigiKey | TRIAC 400V 1A Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1961 In Stock |
|
$0.4100 | Buy Now |
DISTI #
86093097
|
Verical | TRIAC 400V 10A 3-Pin TO-92 Min Qty: 855 Package Multiple: 1 | Americas - 1961 |
|
$0.3024 / $0.4390 | Buy Now |
|
Rochester Electronics | TRIAC, 400V , 1A RoHS: Compliant Status: Obsolete Min Qty: 1 | 1961 |
|
$0.2419 / $0.3902 | Buy Now |
Part Details for BCR1AM-8P
BCR1AM-8P CAD Models
BCR1AM-8P Part Data Attributes
|
BCR1AM-8P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-8P
Renesas Electronics Corporation
400V, 1A, TRIAC, TO-92, SC-43A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | SC-43A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
BCR1AM-8P Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for BCR1AM-8P is 2.7V to 5.5V.
-
To ensure reliable communication with the BCR1AM-8P, make sure to follow the recommended communication protocol, use a stable clock signal, and ensure proper signal termination and routing.
-
The maximum data transfer rate of the BCR1AM-8P is 1 Mbps.
-
To handle errors and exceptions in the BCR1AM-8P, implement error detection and correction mechanisms, such as checksums and retries, and use the device's built-in error flags and interrupts.
-
The BCR1AM-8P is rated for operation up to 85°C, but it's recommended to derate the device's performance and consider thermal management for high-temperature applications.