Part Details for BCR133WH6327XTSA1 by Infineon Technologies AG
Results Overview of BCR133WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR133WH6327XTSA1 Information
BCR133WH6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR133WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR133WH6327XTSA1-ITTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 6828 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6828 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BCR133WH6327XTSA1TR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 6828 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0372 | Buy Now |
DISTI #
BCR133WH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BCR133WH6327XTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0301 | Buy Now |
DISTI #
726-BCR133WH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 27011 |
|
$0.0400 / $0.3200 | Buy Now |
DISTI #
E02:0323_00822719
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2447 | Europe - 36000 |
|
$0.0366 / $0.0518 | Buy Now |
DISTI #
87759754
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2447 | Americas - 36000 |
|
$0.0368 / $0.0521 | Buy Now |
|
Rochester Electronics | BCR133 - Digital Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6828 |
|
$0.0253 / $0.0408 | Buy Now |
DISTI #
TDSTD8467
|
Rutronik | NPN DIGI-TRANS.10K/10K SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0417 / $0.0494 | Buy Now |
DISTI #
SP000756246
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3Pin SOT323 TR (Alt: SP000756246) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | AF DIGITAL TRANSISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0554 / $0.0600 | Buy Now |
Part Details for BCR133WH6327XTSA1
BCR133WH6327XTSA1 CAD Models
BCR133WH6327XTSA1 Part Data Attributes
|
BCR133WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR133WH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
BCR133WH6327XTSA1 Frequently Asked Questions (FAQ)
-
The maximum allowed overcurrent is 2.5 times the nominal current (IC) for a maximum of 10ms, according to the datasheet.
-
Use a heat sink with a thermal resistance of ≤ 0.5 K/W, ensure good thermal contact, and consider forced air cooling for high-power applications.
-
The recommended gate resistor value is between 10 Ω and 20 Ω, depending on the specific application and switching frequency.
-
Yes, but ensure that the modules are identical, and the gate drives are synchronized to prevent uneven current sharing.
-
Use a voltage clamp or a snubber circuit to limit the voltage spike during turn-off, and consider adding a TVS diode for additional protection.