Part Details for BCR133SH6327XTSA1 by Infineon Technologies AG
Results Overview of BCR133SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR133SH6327XTSA1 Information
BCR133SH6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR133SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0026
|
Newark | Brt Trans, 1K/10Kohm, Sot-363, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/R2:1(Ratio), Rf Transistor Rohs Compliant: Yes |Infineon BCR133SH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22885 |
|
$0.1180 / $0.3860 | Buy Now |
DISTI #
86AK4302
|
Newark | Rf Trans, Dual Npn, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Infineon BCR133SH6327XTSA1 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
BCR133SH6327XTSA1CT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT363 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2462 In Stock |
|
$0.0602 / $0.3600 | Buy Now |
DISTI #
BCR133SH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR133SH6327XTSA1) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 / $0.0475 | Buy Now |
DISTI #
726-BCR133SH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_26427716
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 19650 |
|
$0.0569 / $0.3024 | Buy Now |
DISTI #
78435742
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2327 | Americas - 288000 |
|
$0.0587 | Buy Now |
DISTI #
82736441
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 1950 | Americas - 19650 |
|
$0.0569 / $0.1151 | Buy Now |
DISTI #
7926209
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0818 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 3233 |
|
$0.0617 / $0.1372 | Buy Now |
Part Details for BCR133SH6327XTSA1
BCR133SH6327XTSA1 CAD Models
BCR133SH6327XTSA1 Part Data Attributes
|
BCR133SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR133SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
BCR133SH6327XTSA1 Frequently Asked Questions (FAQ)
-
The maximum allowed overcurrent for a short duration is typically 2-3 times the nominal current rating, but this should be verified with Infineon's application engineers or through further testing.
-
Proper thermal management is crucial. Ensure a good thermal interface between the module and heat sink, use a suitable thermal interface material, and design a heat sink with adequate surface area and airflow.
-
The recommended gate resistors are typically in the range of 10-20 ohms, and the gate drive voltage should be between 15-20 V, but consult the datasheet and application notes for specific guidance.
-
Use a suitable snubber circuit or voltage clamp to protect the module from overvoltage and voltage spikes. Consult the datasheet and application notes for specific guidance on snubber design.
-
Follow the recommended PCB layout and creepage distances outlined in the datasheet and application notes to ensure safe and reliable operation.