Part Details for BCR133E6327HTSA1 by Infineon Technologies AG
Results Overview of BCR133E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR133E6327HTSA1 Information
BCR133E6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR133E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2432698
|
Farnell | BRT TRANSISTOR, 50V, 10K/10K, SOT-23-3 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 23241 |
|
$0.0423 / $0.2495 | Buy Now |
DISTI #
2432698RL
|
Farnell | BRT TRANSISTOR, 50V, 10K/10K, SOT-23-3 RoHS: Compliant Min Qty: 250 Lead time: 5 Weeks, 1 Days Container: Reel | 23241 |
|
$0.0423 / $0.0954 | Buy Now |
DISTI #
4318801
|
Farnell | RF TRANS, NPN, 50V, 0.1A, SOT-23 RoHS: Compliant Min Qty: 39000 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.0302 / $0.0309 | Buy Now |
DISTI #
BCR133E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$0.0322 / $0.2300 | Buy Now |
DISTI #
BCR133E6327HTSA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR133E6327HTSA1) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0267 | Buy Now |
DISTI #
726-BCR133E6327HTSA1
|
Mouser Electronics | Digital Transistors AF TRANS DIGITAL BJT NPN 50V 100MA RoHS: Compliant | 40147 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
E21:3489_00171687
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2426 | Europe - 23210 |
|
$0.0283 / $0.1960 | Buy Now |
DISTI #
83672751
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Date Code: 2315 | Americas - 273000 |
|
$0.0330 | Buy Now |
|
Quest Components | 2400 |
|
$0.0560 / $0.2800 | Buy Now | |
|
Rochester Electronics | Digital Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1951 |
|
$0.0215 / $0.0347 | Buy Now |
Part Details for BCR133E6327HTSA1
BCR133E6327HTSA1 CAD Models
BCR133E6327HTSA1 Part Data Attributes
|
BCR133E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR133E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCR133E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR133E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR133E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMUN2211LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | BCR133E6327HTSA1 vs MMUN2211LT1 |
BCR133E6327HTSA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BCR133E6327HTSA1 is -40°C to 150°C.
-
To ensure reliability, follow the recommended thermal design and layout guidelines, and consider using thermal interface materials to reduce thermal resistance.
-
The maximum allowed voltage for the BCR133E6327HTSA1 is 600V.
-
Use a suitable heat sink, ensure good thermal contact, and follow the recommended thermal design guidelines to manage power dissipation and thermal management.
-
Yes, follow the recommended PCB layout guidelines, including keeping the component away from high-voltage tracks, using a solid ground plane, and minimizing track lengths.