-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR133E6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2890 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 44279 |
|
$0.0329 / $0.2630 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 18196 |
|
$0.0342 / $0.1052 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 4312 |
|
$5.0100 / $10.0200 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2312 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 2000 |
|
$0.0789 / $0.2630 | Buy Now |
|
Quest Components | 100 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1113 |
|
$0.0789 / $0.2630 | Buy Now |
DISTI #
BCR133E6327
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 10kΩ Min Qty: 25 | 6600 |
|
$0.0355 / $0.0564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR133E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR133E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for BCR133E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR133E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMUN2211LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | BCR133E6327 vs MMUN2211LT1 |
The recommended operating temperature range for the BCR133E6327 is -40°C to 125°C.
To ensure reliability, follow the recommended thermal design and layout guidelines, and consider using thermal interface materials to reduce thermal resistance.
The maximum allowed voltage for the BCR133E6327 is 40V, but it's recommended to operate within the specified voltage range (12V to 24V) for optimal performance and reliability.
Yes, the BCR133E6327 is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).
Follow the recommended PCB layout and shielding guidelines, and consider using EMI filters or common-mode chokes to minimize electromagnetic interference.