-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR08PN by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCR08PNCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP SOT-363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2683 In Stock |
|
$0.0323 / $0.2700 | Buy Now |
DISTI #
637-BCR08PN
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-363, 50V, 100mA RoHS: Compliant | 3434 |
|
$0.0350 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Digital Transistor - SOT-363 - 50V - 100mA RoHS: Compliant | 0 |
|
$0.0286 / $0.0376 | Buy Now |
DISTI #
87775651
|
Verical | Trans Digital BJT NPN/PNP 50V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1310 Package Multiple: 10 | Americas - 6300 |
|
$0.0528 / $0.0535 | Buy Now |
DISTI #
BCR08PN-DIO
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 10 | 2460 |
|
$0.0367 / $0.0826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR08PN
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BCR08PN
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-20 | |
Samacsys Manufacturer | Diotec | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the BCR08PN is -40°C to 150°C.
To ensure proper biasing, the BCR08PN requires a minimum voltage of 1.2V and a maximum voltage of 40V. Additionally, the recommended operating current is 10mA to 100mA.
The typical switching time for the BCR08PN is around 10ns to 20ns, depending on the specific application and operating conditions.
Yes, the BCR08PN is suitable for high-frequency applications up to 100 kHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing high-frequency circuits.
To protect the BCR08PN from ESD, it's recommended to handle the device with anti-static wrist straps, mats, or bags. Additionally, ensure that the device is stored in a conductive container or bag when not in use.