Part Details for BCR-162JLC by Coilcraft Inc
Results Overview of BCR-162JLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR-162JLC Information
BCR-162JLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BCR-162JLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Ruggedized conical inductor, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 370 |
|
Buy Now |
Part Details for BCR-162JLC
BCR-162JLC CAD Models
BCR-162JLC Part Data Attributes
|
BCR-162JLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BCR-162JLC
Coilcraft Inc
General Purpose Inductor, 1.65uH, 5%, 2215
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2215 | |
Construction | Rectangular | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 1.65 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.06 mm | |
Package Length | 5.59 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.49 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
Alternate Parts for BCR-162JLC
This table gives cross-reference parts and alternative options found for BCR-162JLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR-162JLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCR-162JSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.65uH, 5%, 2215 | BCR-162JLC vs BCR-162JSC |
BCR-162JLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BCR-162JLC is a rectangular pad with a size of 2.5 mm x 1.6 mm, with a non-solder mask defined (NSMD) pad shape.
-
To minimize the impact of PCB layout and proximity to other components, keep the BCR-162JLC at least 1.5 mm away from other components, and use a solid ground plane underneath the inductor to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the BCR-162JLC is -40°C to +125°C, with a derating of 1.5% per °C above 80°C.
-
To ensure the BCR-162JLC meets your application's EMC requirements, use a shielded enclosure, keep the inductor away from sensitive components, and use a common-mode choke or ferrite bead to filter out high-frequency noise.
-
The BCR-162JLC's ESR is approximately 0.15 ohms. A higher ESR can lead to increased power loss and reduced efficiency in your design. Consider using a lower ESR inductor or optimizing your design to minimize power loss.