Part Details for BCR 562 E6327 by Infineon Technologies AG
Results Overview of BCR 562 E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR 562 E6327 Information
BCR 562 E6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR 562 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BCR562E6327
|
Mouser Electronics | Digital Transistors PNP Silicon Digital TRANSISTOR RoHS: Compliant | 743 |
|
$0.0450 / $0.3600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
|
LCSC | 6050mA5V 1 PNP pre-bias 330mW 500mA 50V SOT-23 Digital Transistors ROHS | 160 |
|
$0.1588 / $0.1676 | Buy Now |
Part Details for BCR 562 E6327
BCR 562 E6327 CAD Models
BCR 562 E6327 Part Data Attributes
|
BCR 562 E6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BCR 562 E6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |