Part Details for BCP69E6327 by Siemens
Results Overview of BCP69E6327 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP69E6327 Information
BCP69E6327 by Siemens is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP69E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 6598 |
|
RFQ |
Part Details for BCP69E6327
BCP69E6327 CAD Models
BCP69E6327 Part Data Attributes
|
BCP69E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCP69E6327
Siemens
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCP69E6327
This table gives cross-reference parts and alternative options found for BCP69E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP69T3 | Motorola Mobility LLC | Check for Price | 1A, 25V, PNP, Si, POWER TRANSISTOR, TO-261AA | BCP69E6327 vs BCP69T3 |
BCP69/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | BCP69E6327 vs BCP69/T3 |
BCP69-16 | Siemens | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | BCP69E6327 vs BCP69-16 |
BCP69 | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | BCP69E6327 vs BCP69 |
BCP69E6433 | Siemens | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | BCP69E6327 vs BCP69E6433 |
934057339135 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | BCP69E6327 vs 934057339135 |
BCP69-16T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP69E6327 vs BCP69-16T/R |
933969380115 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | BCP69E6327 vs 933969380115 |
BCP69T1 | onsemi | Check for Price | PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | BCP69E6327 vs BCP69T1 |
BCP69T1 | Rochester Electronics LLC | Check for Price | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | BCP69E6327 vs BCP69T1 |