-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A, WDFNW3 2x2, 1.3P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP5616MTWG by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-BCP5616MTWG-ND
|
DigiKey | TRANS NPN 80V 1A 3WDFNW Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1375 / $0.7600 | Buy Now |
DISTI #
BCP5616MTWG
|
Avnet Americas | 80V, 1A, NPN, WDFNW3 2X2 - Tape and Reel (Alt: BCP5616MTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1467 | Buy Now |
DISTI #
863-BCP5616MTWG
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A NPN WDFNW3 2X2 RoHS: Compliant | 0 |
|
$0.1370 / $0.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1318 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP5616MTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP5616MTWG
onsemi
General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A, WDFNW3 2x2, 1.3P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFNW3 2x2, 1.3P | |
Manufacturer Package Code | 515AA | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |