Part Details for BCP5610TA by Diodes Incorporated
Results Overview of BCP5610TA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP5610TA Information
BCP5610TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP5610TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6229
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5610TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1310 / $0.3320 | Buy Now |
DISTI #
BCP5610TACT-ND
|
DigiKey | TRANS NPN 80V 1A SOT-223-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
954 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
BCP5610TA
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5610TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0344 / $0.0368 | Buy Now |
DISTI #
522-BCP5610TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 2452 |
|
$0.0720 / $0.3800 | Buy Now |
DISTI #
P40:2555_07810810
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 1908 | Europe - 5000 |
|
$0.0172 | Buy Now |
DISTI #
BCP5610TA
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223 Min Qty: 1 | 0 |
|
$0.0592 / $0.2729 | RFQ |
DISTI #
BCP5610TA
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4Pin3Tab SOT223 TR (Alt: BCP5610TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.0660 / $0.0715 | Buy Now |
|
Vyrian | Transistors | 4585 |
|
RFQ |
Part Details for BCP5610TA
BCP5610TA CAD Models
BCP5610TA Part Data Attributes
|
BCP5610TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5610TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCP5610TA
This table gives cross-reference parts and alternative options found for BCP5610TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5610TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX5610TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | BCP5610TA vs BCX5610TC |
BCP5610TA Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested. Refer to the Diodes Incorporated application note for more details.
-
The BCP5610TA requires a minimum of 2.5V supply voltage and a bias current of 10mA to 50mA for optimal performance. Ensure the input voltage is within the recommended range and the bias current is set according to the application requirements.
-
The BCP5610TA has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag when not in use.
-
The BCP5610TA is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure the device is properly heat-sinked and the operating temperature is within the recommended range.
-
Use a soldering iron with a temperature range of 250°C to 260°C. The soldering time should not exceed 3 seconds. Ensure the soldering iron is ESD-safe and the device is properly secured during the soldering process.