Part Details for BCP5610H6327XTSA1 by Infineon Technologies AG
Results Overview of BCP5610H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP5610H6327XTSA1 Information
BCP5610H6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP5610H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP5610H6327XTSA1-ND
|
DigiKey | TRANS NPN 80V 1A PG-SOT223-4-10 Min Qty: 1598 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
BCP5610H6327XTSA1-ND
|
DigiKey | TRANS NPN 80V 1A PG-SOT223-4-10 Min Qty: 1598 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1575 | Buy Now |
DISTI #
BCP5610H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5610H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1007 | Buy Now |
DISTI #
78959325
|
Verical | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2315 | Americas - 238000 |
|
$0.1243 | Buy Now |
DISTI #
85967250
|
Verical | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1662 Package Multiple: 1 Date Code: 1801 | Americas - 19000 |
|
$0.2258 | Buy Now |
DISTI #
88041091
|
Verical | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1662 Package Multiple: 1 Date Code: 1901 | Americas - 2000 |
|
$0.2258 | Buy Now |
|
Rochester Electronics | General Purpose Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.1120 / $0.1806 | Buy Now |
DISTI #
SP000748366
|
EBV Elektronik | Trans GP BJT NPN 80V 1A 4Pin SOT223 TR (Alt: SP000748366) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 46985 |
|
RFQ |
Part Details for BCP5610H6327XTSA1
BCP5610H6327XTSA1 CAD Models
BCP5610H6327XTSA1 Part Data Attributes
|
BCP5610H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP5610H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH; 1000 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
BCP5610H6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends following the guidelines in their application note AN2013-02, which provides guidance on PCB layout, component selection, and shielding to ensure EMC compliance.
-
According to Infineon's application note AN2013-03, the maximum allowed voltage transient on the input pins is 10% above the recommended operating voltage, but not exceeding 40V.
-
Yes, the BCP5610H6327XTSA1 is qualified for automotive and aerospace applications, and Infineon provides additional documentation and support for these industries, including PPAP and AS9100 certification.
-
Infineon provides a troubleshooting guide in their application note AN2013-04, which includes a step-by-step process for identifying and resolving common issues with the BCP5610H6327XTSA1.