-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-16-TP by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9386
|
Newark | Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |Micro Commercial Components BCP56-16-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.1600 / $0.4510 | Buy Now |
DISTI #
353-BCP56-16-TPCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT-223 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.0500 / $0.4800 | Buy Now |
DISTI #
833-BCP56-16-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors RoHS: Compliant | 480 |
|
$0.0700 / $0.4700 | Buy Now |
DISTI #
E54:1762_12091278
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2512 | Europe - 50000 |
|
$0.0688 | Buy Now |
DISTI #
88121442
|
Verical | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2512 | Americas - 50000 |
|
$0.0688 | Buy Now |
DISTI #
BCP56-16-TP
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1.5W, SOT223 Min Qty: 10 | 15300 |
|
$0.0840 / $0.2250 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 1525000 |
|
$0.0337 / $0.0365 | Buy Now |
|
Vyrian | Transistors | 144832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP56-16-TP
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP56-16-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56 | STMicroelectronics | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | BCP56-16-TP vs BCP56 |
BCP56-16-TP-HF | Micro Commercial Components | Check for Price | Power Bipolar Transistor, | BCP56-16-TP vs BCP56-16-TP-HF |
BCP56/S62Z | Texas Instruments | Check for Price | 1.5A, 80V, NPN, Si, POWER TRANSISTOR | BCP56-16-TP vs BCP56/S62Z |
BCP56T1 | onsemi | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP56-16-TP vs BCP56T1 |
BCP56-16 | STMicroelectronics | Check for Price | LOW POWER NPN TRANSISTOR | BCP56-16-TP vs BCP56-16 |
BCP56-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP56-16-TP vs BCP56-TAPE-7 |
BCP56-16 | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | BCP56-16-TP vs BCP56-16 |
The recommended storage temperature for BCP56-16-TP is -40°C to 100°C.
Yes, BCP56-16-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum power dissipation for BCP56-16-TP is 1.25W.
Yes, BCP56-16-TP is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
Yes, BCP56-16-TP is available in different package options, including TO-220, TO-220FP, and TO-263.