-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-16,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6695
|
Newark | Bcp56-16/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP56-16,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 207000 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
25M7674
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 0.65W, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Nexperia BCP56-16,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4910 | Buy Now |
DISTI #
97W1853
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 650 Mw, 1 A, 100 Rohs Compliant: Yes |Nexperia BCP56-16,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1010 | Buy Now |
DISTI #
1727-4315-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42944 In Stock |
|
$0.0681 / $0.4600 | Buy Now |
DISTI #
BCP56-16,115
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 1.35 W, SOT-223 (SC-73), 4 Pins, Surface Mount - Tape and Reel (Alt: BCP56-16,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 207000 |
|
$0.0697 | Buy Now |
DISTI #
771-BCP56-16-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 80 V, 1 A NPN medium power transistors RoHS: Compliant | 297691 |
|
$0.0630 / $0.4600 | Buy Now |
DISTI #
A03:0893_00187307
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2444 | Asia - 517000 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
V36:1790_06513880
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2446 | Americas - 46000 |
|
Buy Now | |
DISTI #
E02:0323_00187307
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2445 | Europe - 43000 |
|
$0.0516 / $0.0710 | Buy Now |
DISTI #
V72:2272_06513880
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1561 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1561 |
|
$0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-16,115
Nexperia
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
The recommended PCB footprint for BCP56-16,115 is a standard SOT23 package with a minimum pad size of 1.5 mm x 1.5 mm and a thermal pad size of 2.5 mm x 2.5 mm.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10 μF and a maximum ESR of 1 Ω. Additionally, the input capacitor should be at least 1 μF with an ESR of 0.1 Ω.
The maximum ambient temperature for BCP56-16,115 is 150°C, but it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
Yes, BCP56-16,115 is suitable for high-reliability applications due to its automotive-grade qualification and compliance with AEC-Q100 standards. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To handle thermal management, ensure a good thermal connection between the device and the PCB, and consider using a heat sink or thermal pad to dissipate heat. The maximum junction temperature (Tj) should not exceed 150°C.