Part Details for BCP56-10T1 by Motorola Mobility LLC
Results Overview of BCP56-10T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-10T1 Information
BCP56-10T1 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCP56-10T1
BCP56-10T1 CAD Models
BCP56-10T1 Part Data Attributes
|
BCP56-10T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BCP56-10T1
Motorola Mobility LLC
1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-261AA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCP56-10T1
This table gives cross-reference parts and alternative options found for BCP56-10T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56 | STMicroelectronics | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | BCP56-10T1 vs BCP56 |
BCP56 | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, | BCP56-10T1 vs BCP56 |
BCP56-10-TP-HF | Micro Commercial Components | Check for Price | Power Bipolar Transistor, | BCP56-10T1 vs BCP56-10-TP-HF |
BCP56-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP56-10T1 vs BCP56-TAPE-13 |
BCP56 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Power Bipolar Transistor, | BCP56-10T1 vs BCP56 |
BCP56-16 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | BCP56-10T1 vs BCP56-16 |
BCP56 | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | BCP56-10T1 vs BCP56 |
BCP56T1 | onsemi | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP56-10T1 vs BCP56T1 |