Part Details for BCP56/S62Z by Texas Instruments
Results Overview of BCP56/S62Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56/S62Z Information
BCP56/S62Z by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCP56/S62Z
BCP56/S62Z CAD Models
BCP56/S62Z Part Data Attributes
|
BCP56/S62Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BCP56/S62Z
Texas Instruments
1.5A, 80V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP56/S62Z
This table gives cross-reference parts and alternative options found for BCP56/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56TRL | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | BCP56/S62Z vs BCP56TRL |
BCP56-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP56/S62Z vs BCP56-TAPE-13 |
BCP56T1 | onsemi | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP56/S62Z vs BCP56T1 |
BCP56-16T3G | onsemi | $0.1619 | 1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL | BCP56/S62Z vs BCP56-16T3G |
BCP56-10-TP | Micro Commercial Components | Check for Price | Power Bipolar Transistor, | BCP56/S62Z vs BCP56-10-TP |