Part Details for BCP55 by Siemens
Results Overview of BCP55 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP55 Information
BCP55 by Siemens is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCP55
BCP55 CAD Models
BCP55 Part Data Attributes
|
BCP55
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCP55
Siemens
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP55
This table gives cross-reference parts and alternative options found for BCP55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP55E6327HTSA1 | Infineon Technologies AG | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, | BCP55 vs BCP55E6327HTSA1 |
BCP55 | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | BCP55 vs BCP55 |
BCP55-16 | Siemens | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BCP55 vs BCP55-16 |
BCP55-10E6433 | Infineon Technologies AG | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | BCP55 vs BCP55-10E6433 |
BCP55-10 | Infineon Technologies AG | Check for Price | Power Bipolar Transistor, 0.001A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, VPS05163, SOT223, 4 PIN | BCP55 vs BCP55-10 |
BCP55-10E6327 | Siemens | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | BCP55 vs BCP55-10E6327 |
BCP55-10E6327 | Infineon Technologies AG | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | BCP55 vs BCP55-10E6327 |
BCP55-16 | NXP Semiconductors | Check for Price | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | BCP55 vs BCP55-16 |