Part Details for BCP5316H6433XTMA1 by Infineon Technologies AG
Results Overview of BCP5316H6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP5316H6433XTMA1 Information
BCP5316H6433XTMA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP5316H6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP5316H6433XTMA1-448-ND
|
DigiKey | TRANS PNP 80V 1A PG-SOT223-4-10 Min Qty: 1598 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
52000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
BCP5316H6433XTMA1-ND
|
DigiKey | TRANS PNP 80V 1A PG-SOT223-4-10 Min Qty: 1598 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1334 / $0.1687 | Buy Now |
DISTI #
BCP5316H6433XTMA1
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5316H6433XTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1009 | Buy Now |
DISTI #
85965469
|
Verical | Trans GP BJT PNP 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 1901 | Americas - 68000 |
|
$0.1400 / $0.1874 | Buy Now |
DISTI #
87099114
|
Verical | Trans GP BJT PNP 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 2301 | Americas - 40000 |
|
$0.1400 / $0.1874 | Buy Now |
|
Rochester Electronics | Trans BJTs PNP 80V 1A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 108000 |
|
$0.1120 / $0.1806 | Buy Now |
DISTI #
SP000748126
|
EBV Elektronik | Trans GP BJT PNP 80V 1A 4Pin SOT223 TR (Alt: SP000748126) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCP5316H6433XTMA1
BCP5316H6433XTMA1 CAD Models
BCP5316H6433XTMA1 Part Data Attributes
|
BCP5316H6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP5316H6433XTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
BCP5316H6433XTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the IGBT's gate-emitter voltage. The driver should also have a suitable propagation delay and rise/fall time to ensure proper switching.
-
The BCP5316H6433XTMA1 has an internal overcurrent protection (OCP) feature that trips at 20μs with a threshold of 20A. However, it's recommended to implement an external OCP circuit to ensure reliable protection against overcurrent conditions.
-
Infineon recommends using a heat sink with a thermal resistance of ≤ 0.5 K/W and ensuring good thermal contact between the module and heat sink. Additionally, a thermal interface material (TIM) with a thermal conductivity of ≥ 1 W/mK should be used.
-
Infineon recommends soldering the module using a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. The soldering process should be done in accordance with the IPC-J-STD-020 standard.