-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP53-16T-QX by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCP53-16T-QXCT-ND
|
DigiKey | TRANS PNP 80V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$0.0471 / $0.4100 | Buy Now |
DISTI #
BCP53-16T-QX
|
Avnet Americas | - Tape and Reel (Alt: BCP53-16T-QX) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0395 / $0.0403 | Buy Now |
DISTI #
771-BCP53-16T-QX
|
Mouser Electronics | Bipolar Transistors - BJT 80 V, 1 A PNP medium power transistors RoHS: Compliant | 0 |
|
$0.0460 / $0.3600 | Order Now |
|
Rochester Electronics | BCP53T-Q - 80 V, 1 A PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0344 / $0.0555 | Buy Now |
DISTI #
BCP53-16T-QX
|
TTI | Bipolar Transistors - BJT 80 V, 1 A PNP medium power transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
BCP53-16T-QX
|
IBS Electronics | BCP53-16T-QX by NEXPERIA is a PNP medium power transistor with a collector current of 1A, collector-emitter voltage of 80V, and a power dissipation of 1W, ideal for switching and amplification applications. Min Qty: 1000 Package Multiple: 1 | 22000 |
|
$0.0500 / $0.0558 | Buy Now |
DISTI #
BCP53-16T-QX
|
Avnet Silica | (Alt: BCP53-16T-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCP53-16T-QX
|
EBV Elektronik | (Alt: BCP53-16T-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.0660 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy