Part Details for BCP51TA by Diodes Incorporated
Results Overview of BCP51TA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP51TA Information
BCP51TA by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP51TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6205
|
Newark | Trans, Pnp, 45V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP51TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 504 |
|
$0.1490 / $0.4630 | Buy Now |
DISTI #
BCP51CT-ND
|
DigiKey | TRANS PNP 45V 1A SOT-223-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2503 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
BCP51TA
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP51TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0525 / $0.0674 | Buy Now |
DISTI #
522-BCP51TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 2636 |
|
$0.0620 / $0.4400 | Buy Now |
DISTI #
E02:0323_03407712
|
Arrow Electronics | Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2414 | Europe - 16000 |
|
$0.0526 / $0.0841 | Buy Now |
DISTI #
BCP51TA
|
TME | Transistor: PNP, bipolar, 45V, 1A, 2W, SOT223 Min Qty: 1 | 1 |
|
$0.0522 / $0.3796 | Buy Now |
DISTI #
BCP51TA
|
Avnet Silica | Trans GP BJT PNP 45V 1A 4Pin3Tab SOT223 TR (Alt: BCP51TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | SOT223-3/PNP SILICON PLANAR MEDIUM POWER TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT223-4 | 140600 |
|
$0.0403 / $0.0604 | Buy Now |
Part Details for BCP51TA
BCP51TA CAD Models
BCP51TA Part Data Attributes
|
BCP51TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP51TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
BCP51TA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for BCP51TA is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum power dissipation of BCP51TA is 1.5W. It is recommended to ensure that the device does not exceed this power rating to prevent overheating and damage.
-
Yes, BCP51TA is rated for operation up to 125°C. However, it is recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet.
-
It is recommended to use overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device. The OVP threshold should be set to 6V and the UVP threshold should be set to 2V.