Part Details for BCM20736A1KML2G by Cypress Semiconductor
Results Overview of BCM20736A1KML2G by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM20736A1KML2G Information
BCM20736A1KML2G by Cypress Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for BCM20736A1KML2G
BCM20736A1KML2G CAD Models
BCM20736A1KML2G Part Data Attributes
|
BCM20736A1KML2G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCM20736A1KML2G
Cypress Semiconductor
Telecom Circuit, 1-Func, CMOS, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
BCM20736A1KML2G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BCM20736A1KML2G is -40°C to +85°C.
-
To configure the BCM20736A1KML2G for BLE mode, you need to set the MODE pin to LOW and the BTMODE pin to HIGH. Additionally, you need to configure the device using the Cypress WICED SMART SDK.
-
The maximum transmit power of the BCM20736A1KML2G is +5 dBm.
-
To implement secure boot on the BCM20736A1KML2G, you need to use the Cypress WICED SMART SDK and follow the secure boot guidelines provided by Cypress Semiconductor. This includes generating a secure boot image and programming it into the device's flash memory.
-
The power consumption of the BCM20736A1KML2G in sleep mode is typically around 1.5 μA.