-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Multi-Chip General Purpose Amplifier, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857S by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857S
|
Avnet Silica | Trans GP BJT PNP 45V 02A 6Pin SC70 TR (Alt: BC857S) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC857S
|
EBV Elektronik | Trans GP BJT PNP 45V 02A 6Pin SC70 TR (Alt: BC857S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857S
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857S
onsemi
PNP Multi-Chip General Purpose Amplifier, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BC857S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857S-TP | Micro Commercial Components | $0.0401 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BC857S vs BC857S-TP |
BC857SD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, SC-70, 6 PIN | BC857S vs BC857SD87Z |
BC857S | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BC857S vs BC857S |
BC857SE6433 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | BC857S vs BC857SE6433 |
BC857S | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | BC857S vs BC857S |
BC857SE6327XT | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | BC857S vs BC857SE6327XT |
BC857S | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | BC857S vs BC857S |
BC857S-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | BC857S vs BC857S-TP-HF |
BC857SE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | BC857S vs BC857SE6433 |
BCM857BS/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC857S vs BCM857BS/T2 |
The BC857S can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
To ensure linear operation, the BC857S should be biased with a collector-emitter voltage (Vce) between 1V to 10V, and a base-emitter voltage (Vbe) around 0.7V. The collector current (Ic) should be limited to the recommended maximum value.
The BC857S can handle a maximum collector current (Ic) of 100mA, and a maximum peak current (Icm) of 200mA. Exceeding these values can lead to device damage or failure.
To protect the BC857S from ESD, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container. Avoid touching the device's pins or leads with bare hands.
Yes, the BC857S can be used as a switch, but it's not recommended due to its relatively low current handling capability and limited power dissipation. For switching applications, consider using a transistor with higher current and power ratings.