Part Details for BC857CW/DG/B4F by Nexperia
Results Overview of BC857CW/DG/B4F by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857CW/DG/B4F Information
BC857CW/DG/B4F by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857CW/DG/B4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857CW/DG/B4F-ND
|
DigiKey | TRANS PNP 45V 0.1A SC-70 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BC857CW/DG/B4F
|
Avnet Asia | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-323 T/R (Alt: BC857CW/DG/B4F) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.0251 / $0.0280 | Buy Now |