Part Details for BC857C,215 by NXP Semiconductors
Results Overview of BC857C,215 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857C,215 Information
BC857C,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857C,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11692 |
|
RFQ | ||
|
Quest Components | 100 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 38400 |
|
$0.0091 / $0.1050 | Buy Now |
|
Quest Components | 100 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 119 |
|
$0.1000 / $0.1500 | Buy Now |
|
NexGen Digital | 42000 |
|
RFQ | ||
DISTI #
SMC-BC857C,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10335 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 35431 |
|
RFQ | |
|
Vyrian | Transistors | 886767 |
|
RFQ |
Part Details for BC857C,215
BC857C,215 CAD Models
BC857C,215 Part Data Attributes
|
BC857C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857C,215
NXP Semiconductors
BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857C,215
This table gives cross-reference parts and alternative options found for BC857C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857C-TP | Micro Commercial Components | $0.0522 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC857C,215 vs BC857C-TP |
BC857C | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857C,215 vs BC857C |
BC857C | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857C,215 vs BC857C |
BC857C-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC857C,215 vs BC857C-TAPE-13 |
BC857C | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC857C,215 vs BC857C |
BC857C | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857C,215 vs BC857C |
BC857C | STMicroelectronics | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | BC857C,215 vs BC857C |
BC857CS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857C,215 vs BC857CS62Z |
BC857CLT3 | Motorola Mobility LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC857C,215 vs BC857CLT3 |
BC857C | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857C,215 vs BC857C |
BC857C,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BC857C,215 is -40°C to 150°C.
-
The recommended storage temperature range for BC857C,215 is -40°C to 150°C.
-
The maximum power dissipation for BC857C,215 is 250 mW.
-
The typical current gain (hFE) for BC857C,215 is 100-400.
-
Yes, BC857C,215 is suitable for high-frequency applications up to 100 MHz.