Part Details for BC857BFSW-7 by Diodes Incorporated
Results Overview of BC857BFSW-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857BFSW-7 Information
BC857BFSW-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857BFSW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC857BFSW-7TR-ND
|
DigiKey | TRANS PNP 45V 0.1A UDFN14123/SWP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0256 / $0.0294 | Buy Now |
DISTI #
BC857BFSW-7
|
Avnet Americas | General Purpose Transistor U-DFN1412-3 T&R 5K - Tape and Reel (Alt: BC857BFSW-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0317 / $0.0323 | Buy Now |
DISTI #
621-BC857BFSW-7
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor U-DFN1412-3 T&R 5K RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |