Part Details for BC857B-AQ by Diotec Semiconductor AG
Results Overview of BC857B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857B-AQ Information
BC857B-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857B-AQCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
637-BC857B-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, PNP, AEC-Q101 RoHS: Compliant | 5898 |
|
$0.0140 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 100mA - PNP - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0104 / $0.0152 | Buy Now |
DISTI #
BC857B-AQ-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, SOT23 Min Qty: 25 | 2075 |
|
$0.0126 / $0.0302 | Buy Now |
Part Details for BC857B-AQ
BC857B-AQ CAD Models
BC857B-AQ Part Data Attributes
|
BC857B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857B-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-11 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |