Part Details for BC857AW_R1_10001 by PanJit Semiconductor
Results Overview of BC857AW_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857AW_R1_10001 Information
BC857AW_R1_10001 by PanJit Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857AW_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC857AW_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0280 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC857AW_R1_10001
BC857AW_R1_10001 CAD Models
BC857AW_R1_10001 Part Data Attributes
|
BC857AW_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857AW_R1_10001
PanJit Semiconductor
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 4.5 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857AW_R1_10001
This table gives cross-reference parts and alternative options found for BC857AW_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857AWT/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC857AW_R1_10001 vs BC857AWT/R7 |