Part Details for BC857AW by Diotec Semiconductor AG
Results Overview of BC857AW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857AW Information
BC857AW by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857AW-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-323 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2990 In Stock |
|
$0.0157 / $0.1200 | Buy Now |
DISTI #
637-BC857AW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 100mA, PNP RoHS: Compliant | 2239 |
|
$0.0180 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 100mA - PNP RoHS: Compliant | 3000 Factory Stock |
|
$0.0130 / $0.0202 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-323 - 45V - 100mA - PNP RoHS: Compliant | 3000 Factory Stock |
|
$0.0130 / $0.0202 | Buy Now |
Part Details for BC857AW
BC857AW CAD Models
BC857AW Part Data Attributes
|
BC857AW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857AW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857AW
This table gives cross-reference parts and alternative options found for BC857AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857AW-7-F | Diodes Incorporated | $0.0547 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW vs BC857AW-7-F |
BC857AWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW vs BC857AWT/R |
BC857AW | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC857AW vs BC857AW |
BC857AW,135 | Nexperia | Check for Price | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | BC857AW vs BC857AW,135 |
BC857AW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC857AW vs BC857AW-TAPE-13 |
BC857AW | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW vs BC857AW |
BC857AW | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW vs BC857AW |
BC857AW,135 | NXP Semiconductors | Check for Price | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | BC857AW vs BC857AW,135 |
BC857AW | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | BC857AW vs BC857AW |