Part Details for BC857AW,115 by NXP Semiconductors
Results Overview of BC857AW,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857AW,115 Information
BC857AW,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857AW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85966519
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 257136 |
|
$0.0335 | Buy Now |
DISTI #
85963985
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1201 | Americas - 21972 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 279108 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Transistors | 178595 |
|
RFQ |
Part Details for BC857AW,115
BC857AW,115 CAD Models
BC857AW,115 Part Data Attributes
|
BC857AW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857AW,115
NXP Semiconductors
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857AW,115
This table gives cross-reference parts and alternative options found for BC857AW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857AW-7-F | Diodes Incorporated | $0.0547 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW,115 vs BC857AW-7-F |
BC857AWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW,115 vs BC857AWT/R |
BC857AW | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC857AW,115 vs BC857AW |
BC857AW,135 | Nexperia | Check for Price | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | BC857AW,115 vs BC857AW,135 |
BC857AW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC857AW,115 vs BC857AW-TAPE-13 |
BC857AW | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW,115 vs BC857AW |
BC857AW | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW,115 vs BC857AW |
BC857AW,135 | NXP Semiconductors | Check for Price | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | BC857AW,115 vs BC857AW,135 |
BC857AW | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | BC857AW,115 vs BC857AW |
BC857AW,115 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BC857AW,115 is -40°C to 150°C.
-
Yes, BC857AW,115 is a lead-free device, making it RoHS compliant.
-
The maximum power dissipation for BC857AW,115 is 250 mW.
-
Yes, BC857AW,115 can be used in switching applications, but it's primarily designed for linear amplification and switching speeds may be limited.
-
BC857AW,115 is a general-purpose transistor, suitable for a wide range of applications, including amplification, switching, and voltage regulation.