-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857AW,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC857AW,135-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-323 Min Qty: 10764 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
310000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BC857AW,135-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0116 / $0.0197 | Buy Now |
DISTI #
BC857AW,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857AW,135) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0103 | Buy Now |
DISTI #
771-BC857AW135
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant | 9071 |
|
$0.0160 / $0.1200 | Buy Now |
DISTI #
BC857AW,135
|
Avnet Silica | Trans GP BJT PNP 45V 01A 3Pin SC70 TR (Alt: BC857AW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC857AW,135
|
EBV Elektronik | Trans GP BJT PNP 45V 01A 3Pin SC70 TR (Alt: BC857AW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857AW,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857AW,135
Nexperia
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857AW,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857AWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW,135 vs BC857AWT/R |
BC857AW-7-F | Diodes Incorporated | $0.0547 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW,135 vs BC857AW-7-F |
BC857AW | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC857AW,135 vs BC857AW |
BC857AW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC857AW,135 vs BC857AW-TAPE-13 |
BC857AW | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC857AW,135 vs BC857AW |
BC857AW | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857AW,135 vs BC857AW |
BC857AW,135 | NXP Semiconductors | Check for Price | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | BC857AW,135 vs BC857AW,135 |
BC857AW | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | BC857AW,135 vs BC857AW |
BC857AW | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | BC857AW,135 vs BC857AW |
The recommended operating temperature range for BC857AW,135 is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
To ensure stability in high-frequency applications, it's crucial to follow proper PCB layout and design guidelines, such as minimizing lead lengths, using a solid ground plane, and decoupling the device with suitable capacitors. Additionally, consider using a Zener diode or a voltage regulator to stabilize the supply voltage.
The maximum allowed current for the BC857AW,135 is 100 mA, as specified in the datasheet. Exceeding this current limit may lead to device damage or degradation. It's essential to ensure that the device is operated within the recommended current range to maintain its reliability and performance.
Yes, the BC857AW,135 can be used as a switch, but it's essential to consider the device's current and voltage ratings, as well as its switching characteristics. The device's saturation voltage and current gain should be taken into account to ensure proper switching operation.
To handle ESD protection for the BC857AW,135, it's recommended to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD protection arrays, to the PCB design to protect the device from electrostatic discharge.