-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857A-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857A-TPMSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8682 In Stock |
|
$0.0126 / $0.1300 | Buy Now |
DISTI #
833-BC857A-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -50V -100mA RoHS: Compliant | 4462 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
BC857A-TP
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 200mW, SOT23 Min Qty: 25 | 5400 |
|
$0.0264 | Buy Now |
|
Vyrian | Transistors | 8016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC857A-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BC857A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857ALT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857A-TP vs BC857ALT1 |
BC857AT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857A-TP vs BC857AT/R |
BC857A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC857A-TP vs BC857A |
BC857ALT1 | onsemi | Check for Price | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BC857A-TP vs BC857ALT1 |
BC857ATA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857A-TP vs BC857ATA |
BC857A,215 | NXP Semiconductors | Check for Price | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | BC857A-TP vs BC857A,215 |
BC857A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857A-TP vs BC857A |
The maximum operating temperature range for the BC857A-TP is -55°C to 150°C.
Yes, the BC857A-TP is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
The recommended storage temperature range for the BC857A-TP is -55°C to 150°C.
Yes, the BC857A-TP transistor is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
The typical current gain (hFE) of the BC857A-TP transistor is 100-400.