Part Details for BC857A-7 by Diodes Incorporated
Results Overview of BC857A-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857A-7 Information
BC857A-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 38950 |
|
$0.0156 / $0.0480 | Buy Now |
Part Details for BC857A-7
BC857A-7 CAD Models
BC857A-7 Part Data Attributes
|
BC857A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC857A-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC857A-7
This table gives cross-reference parts and alternative options found for BC857A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857A-TP | Micro Commercial Components | $0.0264 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC857A-7 vs BC857A-TP |
BC857ALT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857A-7 vs BC857ALT1 |
BC857AT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC857A-7 vs BC857AT/R |
BC857A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC857A-7 vs BC857A |
BC857ALT1 | onsemi | Check for Price | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BC857A-7 vs BC857ALT1 |
BC857ATA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857A-7 vs BC857ATA |
BC857A,215 | NXP Semiconductors | Check for Price | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | BC857A-7 vs BC857A,215 |