Part Details for BC857A RFG by Taiwan Semiconductor
Results Overview of BC857A RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857A RFG Information
BC857A RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857A RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC857ARFGCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12540 In Stock |
|
$0.0169 / $0.1600 | Buy Now |
DISTI #
BC857A RFG
|
Avnet Americas | - Tape and Reel (Alt: BC857A RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0198 | Buy Now |
DISTI #
821-BC857ARFG
|
Mouser Electronics | Bipolar Transistors - BJT -50V, -0.1A, PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now |
DISTI #
BC857A RFG
|
EBV Elektronik | (Alt: BC857A RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC857A RFG
BC857A RFG CAD Models
BC857A RFG Part Data Attributes
|
BC857A RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC857A RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |