Part Details for BC857A RF by Taiwan Semiconductor
Results Overview of BC857A RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857A RF Information
BC857A RF by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array |
Price & Stock for BC857A RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857A RF
|
Avnet Americas | - Tape and Reel (Alt: BC857A RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0206 | Buy Now |
DISTI #
821-BC857ARF
|
Mouser Electronics | Bipolar Transistors - BJT -50V, -0.1A, PNP Bipolar Transistor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70480771
|
RS | Transistor PNP 45V 100mA 200mW SOT23 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0300 | RFQ |
Part Details for BC857A RF
BC857A RF CAD Models
BC857A RF Part Data Attributes
|
BC857A RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC857A RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |