-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856S-Q - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856S-QX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC856S-QX-ND
|
DigiKey | TRANS 2PNP 65V 100MA 6-TSSOP Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 | Buy Now |
DISTI #
BC856S-QX
|
Avnet Americas | Bipolar Transistor Array, Dual PNP, 65 V, 100 mA - Tape and Reel (Alt: BC856S-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0197 | Buy Now |
DISTI #
771-BC856S-QX
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA PNP/PNP general-purpose transistor RoHS: Compliant | 9116 |
|
$0.0280 / $0.2200 | Buy Now |
DISTI #
E02:0323_17295907
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 400mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2446 | Europe - 84000 |
|
$0.0317 / $0.0419 | Buy Now |
DISTI #
88153302
|
Verical | Trans GP BJT PNP 65V 0.1A 400mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 | Americas - 84000 |
|
$0.0318 / $0.0420 | Buy Now |
DISTI #
BC856S-QX
|
TTI | Bipolar Transistors - BJT 65 V, 100 mA PNP/PNP general-purpose transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0285 / $0.0297 | Buy Now |
DISTI #
BC856S-QX
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 0.4W, SC88,SOT363 Min Qty: 1 | 0 |
|
$0.0259 / $0.1990 | RFQ |
DISTI #
BC856S-QX
|
Avnet Asia | Bipolar Transistor Array, Dual PNP, 65 V, 100 mA (Alt: BC856S-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0415 / $0.0464 | Buy Now |
DISTI #
BC856S-QX
|
Avnet Silica | Bipolar Transistor Array Dual PNP 65 V 100 mA (Alt: BC856S-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
BC856S-QX
|
EBV Elektronik | Bipolar Transistor Array Dual PNP 65 V 100 mA (Alt: BC856S-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856S-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856S-QX
Nexperia
BC856S-Q - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
The maximum operating temperature range for the BC856S-QX is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, follow the recommended operating conditions and biasing circuits provided in the datasheet. Additionally, consider the load impedance, input signal amplitude, and frequency when designing the biasing circuit. It's also recommended to consult application notes and design guides from Nexperia for specific use cases.
For optimal thermal management, ensure good heat dissipation by using a heat sink or thermal pad, and follow Nexperia's recommended PCB layout guidelines. Keep the transistor away from heat sources, and use a sufficient copper area for heat dissipation. Consult Nexperia's application notes and design guides for specific layout recommendations.
To prevent electrostatic discharge (ESD) damage, follow proper handling and storage procedures. Use ESD-protective packaging, wrist straps, and mats when handling the device. Implement ESD protection circuits in your design, such as TVS diodes or ESD protection arrays, to protect the transistor from voltage surges and spikes.
The BC856S-QX is a high-reliability device with a typical lifespan of 10 to 20 years, depending on operating conditions and usage. Follow Nexperia's recommended operating conditions, storage, and handling guidelines to ensure optimal reliability and lifespan. Consult Nexperia's reliability reports and application notes for more information.