Part Details for BC856S-AQ by Diotec Semiconductor AG
Results Overview of BC856S-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856S-AQ Information
BC856S-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856S-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC856S-AQ-ND
|
DigiKey | TRANS 2PNP 65V 100MA SOT-363 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
DISTI #
637-BC856S-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 65V, 100mA, PNP, AEC-Q101 RoHS: Compliant | 8960 |
|
$0.0340 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0317 | Buy Now |
DISTI #
87612197
|
Verical | BC856S-AQ Min Qty: 1276 Package Multiple: 1 | Americas - 3000 |
|
$0.0307 / $0.0549 | Buy Now |
DISTI #
BC856S-AQ-DIO
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 250mW, SOT363 Min Qty: 1 | 3000 |
|
$0.0203 / $0.2401 | Buy Now |