-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856S - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856S,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2114880RL
|
Farnell | TRANSISTOR, PNP/PNP, 65V, SOT363 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 2760 |
|
$0.0436 / $0.0600 | Buy Now |
DISTI #
2114880
|
Farnell | TRANSISTOR, PNP/PNP, 65V, SOT363 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 2760 |
|
$0.0436 / $0.2280 | Buy Now |
DISTI #
4275560
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0256 | Buy Now |
DISTI #
2439033
|
Farnell | TRANSISTOR, PNP/PNP, 65V, SOT363, REEL RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0235 / $0.0267 | Buy Now |
DISTI #
1727-4864-1-ND
|
DigiKey | TRANS 2PNP 65V 100MA 6-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67005 In Stock |
|
$0.0255 / $0.2300 | Buy Now |
DISTI #
BC856S,115
|
Avnet Americas | - Tape and Reel (Alt: BC856S,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0331 | Buy Now |
DISTI #
771-BC856S115
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA PNP/PNP general-purpose transistor RoHS: Compliant | 35322 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
A03:0893_00016547
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 400mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2420 | Asia - 255000 |
|
$0.0157 / $0.0340 | Buy Now |
DISTI #
E02:0323_00016547
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 400mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2451 | Europe - 126000 |
|
$0.0177 / $0.0347 | Buy Now |
DISTI #
E21:3489_00016547
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 400mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 4088 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2423 | Europe - 34214 |
|
$0.0172 / $0.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856S,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856S,115
Nexperia
vp_BC856S - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
The maximum operating temperature range for the BC856S,115 is -55°C to 150°C.
Yes, the BC856S,115 can be used as a switch due to its high current gain and low saturation voltage.
The maximum collector current rating for the BC856S,115 is 1.5 A.
Yes, the BC856S,115 is suitable for high-frequency applications due to its high transition frequency (fT) of 250 MHz.
The typical storage temperature range for the BC856S,115 is -55°C to 150°C.