Part Details for BC856BW by NXP Semiconductors
Results Overview of BC856BW by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BW Information
BC856BW by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 895 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,65V V(BR)CEO,100MA I(C),SOT-323 | 2251 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,65V V(BR)CEO,100MA I(C),SOT-323 | 716 |
|
$0.0500 / $0.1500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 3485 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 788 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 281 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 65V 0.1A 200mW Automotive 3-Pin SC-70 | 253000 |
|
$0.0111 / $0.0166 | Buy Now |
Part Details for BC856BW
BC856BW CAD Models
BC856BW Part Data Attributes
|
BC856BW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856BW
NXP Semiconductors
TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC856BW
This table gives cross-reference parts and alternative options found for BC856BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856BW vs BC856BW-TAPE-13 |
BC856BW | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | BC856BW vs BC856BW |
BC856BWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856BW vs BC856BWT/R |
BC856BW,115 | Nexperia | $0.0429 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | BC856BW vs BC856BW,115 |
BC856BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC856BW vs BC856BWT/R |
BC856BW Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the BC856BW is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and voltage and current ratings. As a general rule, it's recommended to operate the device within the specified voltage and current limits to ensure reliable operation.
-
To ensure the BC856BW is properly biased for linear operation, you should follow the recommended biasing conditions outlined in the datasheet, including the base-emitter voltage (VBE) and collector-emitter voltage (VCE). Additionally, you should ensure that the device is operated within the specified current and voltage ranges, and that the load impedance is matched to the device's output impedance.
-
The recommended PCB layout and thermal management for the BC856BW involve using a thermally conductive PCB material, placing the device on a heat sink or thermal pad, and ensuring good airflow around the device. You should also minimize the thermal resistance between the device and the heat sink or thermal pad, and use thermal vias to dissipate heat away from the device.
-
To handle ESD protection for the BC856BW, you should follow proper ESD handling procedures during device handling and assembly, such as using an ESD wrist strap or mat, and storing the devices in ESD-protective packaging. You should also consider adding ESD protection components, such as TVS diodes or ESD protection arrays, to your circuit design.
-
The reliability and lifetime expectations for the BC856BW are dependent on various factors, including operating conditions, temperature, and usage patterns. NXP Semiconductors provides reliability data and lifetime estimates in the datasheet, but you should also consider performing your own reliability testing and analysis to ensure the device meets your specific application requirements.