Part Details for BC856BW by Diotec Semiconductor AG
Results Overview of BC856BW by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BW Information
BC856BW by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC856BWCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT-323 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1252 In Stock |
|
$0.0128 / $0.1300 | Buy Now |
DISTI #
637-BC856BW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 65V, 100mA, PNP RoHS: Compliant | 14154 |
|
$0.0150 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 65V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0103 / $0.0158 | Buy Now |
DISTI #
87352616
|
Verical | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2243 Package Multiple: 1 | Americas - 6100 |
|
$0.0312 | Buy Now |
DISTI #
BC856BW-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 200mW, SOT323 Min Qty: 25 | 3750 |
|
$0.0158 / $0.0316 | Buy Now |
Part Details for BC856BW
BC856BW CAD Models
BC856BW Part Data Attributes
|
BC856BW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC856BW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856BW
This table gives cross-reference parts and alternative options found for BC856BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856BW vs BC856BW-TAPE-13 |
BC856BW | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | BC856BW vs BC856BW |
BC856BWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856BW vs BC856BWT/R |
BC856BW,115 | Nexperia | $0.0429 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | BC856BW vs BC856BW,115 |
BC856BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC856BW vs BC856BWT/R |
BC856BW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856BW is -55°C to 150°C.
-
Yes, the BC856BW is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
-
The maximum collector-emitter voltage (Vceo) for the BC856BW is 50V.
-
Yes, the BC856BW can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
-
Yes, the BC856BW is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.