-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BW-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC856BW-TPMSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
833-BC856BW-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -80V -65V -5V Ic -100mA 150mW RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
DISTI #
BC856BW-TP
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 150mW, SOT323 Min Qty: 20 | 0 |
|
$0.0291 / $0.0407 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856BW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC856BW-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856BW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BRFG | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | BC856BW-TP vs BC856BRFG |
LBC856BWT3G | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | BC856BW-TP vs LBC856BWT3G |
933991890126 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | BC856BW-TP vs 933991890126 |
BC856BWR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | BC856BW-TP vs BC856BWR |
NST856BF3T5G | onsemi | Check for Price | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | BC856BW-TP vs NST856BF3T5G |
The recommended PCB footprint for the BC856BW-TP is a standard SOT-23 package with a 1.3mm x 0.8mm pad size and a 0.5mm lead pitch.
The BC856BW-TP is rated for operation up to 150°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliability. Consult the datasheet for thermal resistance and power derating curves.
To ensure linear operation, the BC856BW-TP should be biased with a collector-emitter voltage (Vce) between 1V and 10V, and a base-emitter voltage (Vbe) around 0.65V to 0.75V. Consult the datasheet for recommended operating conditions and biasing circuits.
The BC856BW-TP has a transition frequency (fT) of around 100MHz, making it suitable for low-to-medium frequency applications. However, it may not be the best choice for high-frequency applications above 100MHz. Consult the datasheet for frequency response characteristics.
Yes, the BC856BW-TP can be used as a switch, but it's not optimized for switching applications. It has a relatively high saturation voltage (Vce(sat)) of around 0.5V, which may lead to higher power losses. Consider using a dedicated switching transistor or a logic-level FET for switching applications.