Part Details for BC856BW-AU_R1_000A1 by PanJit Semiconductor
Results Overview of BC856BW-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BW-AU_R1_000A1 Information
BC856BW-AU_R1_000A1 by PanJit Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856BW-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC856BWAUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant | 90 |
|
$0.0210 / $0.1600 | Buy Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
BC856BW-AU_R1_000A1
|
Avnet Silica | SOT 323 PNP TRANSISTOR 65V 01A (Alt: BC856BW-AU_R1_000A1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC856BW-AU_R1_000A1
BC856BW-AU_R1_000A1 CAD Models
BC856BW-AU_R1_000A1 Part Data Attributes
|
BC856BW-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC856BW-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
BC856BW-AU_R1_000A1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC856BW-AU_R1_000A1 is -55°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for power dissipation and junction temperature, and consider using a heat sink or thermal management system to keep the device within the recommended operating temperature range.
-
The maximum allowable voltage for the BC856BW-AU_R1_000A1 is 50V, but it's recommended to operate the device within the specified voltage ratings to ensure reliability and prevent damage.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded to prevent static electricity damage to the device.
-
Store the BC856BW-AU_R1_000A1 in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 30°C and relative humidity below 60%.