Part Details for BC856BW,135 by NXP Semiconductors
Results Overview of BC856BW,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BW,135 Information
BC856BW,135 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856BW,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 215920 |
|
RFQ |
Part Details for BC856BW,135
BC856BW,135 CAD Models
BC856BW,135 Part Data Attributes
|
BC856BW,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856BW,135
NXP Semiconductors
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC856BW,135
This table gives cross-reference parts and alternative options found for BC856BW,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BW,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856BW,135 vs BC856BW-TAPE-13 |
BC856BW | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | BC856BW,135 vs BC856BW |
BC856BWT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856BW,135 vs BC856BWT/R |
BC856BW,115 | Nexperia | $0.0429 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | BC856BW,135 vs BC856BW,115 |
BC856BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC856BW,135 vs BC856BWT/R |
BC856BW,135 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the BC856BW,135 is not explicitly stated in the datasheet. However, NXP provides a SOA graph in the datasheet, which shows the maximum allowable voltage and current combinations. Engineers can use this graph to determine the safe operating area for their specific application.
-
The choice of resistor values for the base and collector of the BC856BW,135 depends on the specific application and the desired operating point. A general rule of thumb is to choose a base resistor that limits the base current to 1/10th of the collector current. The collector resistor should be chosen to achieve the desired collector voltage. Engineers can use online calculators or simulation tools to determine the optimal resistor values for their design.
-
The maximum power dissipation of the BC856BW,135 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 625 mW at an ambient temperature of 25°C. However, engineers should consider derating the power dissipation based on the actual operating temperature and thermal design of their system.
-
Yes, the BC856BW,135 can be used as a switch. However, engineers should ensure that the transistor is operated within its safe operating area and that the switching frequency is within the recommended range. The BC856BW,135 has a relatively low collector-emitter saturation voltage, making it suitable for switching applications.
-
To protect the BC856BW,135 from electrostatic discharge (ESD), engineers should follow proper handling and storage procedures. This includes using anti-static wrist straps, mats, and bags, as well as designing the PCB with ESD protection in mind. Additionally, engineers can use ESD protection devices, such as diodes or resistors, in their design to protect the transistor from ESD events.