Part Details for BC856BT,115 by NXP Semiconductors
Results Overview of BC856BT,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BT,115 Information
BC856BT,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856BT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85962935
|
Verical | Trans GP BJT PNP 65V 0.1A 150mW Automotive 3-Pin SC-75 T/R Min Qty: 11195 Package Multiple: 1 Date Code: 1601 | Americas - 248666 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | PNP general purpose transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 248666 |
|
$0.0166 / $0.0268 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2771 |
|
RFQ | |
|
Cytech Systems Limited | TRANS PNP 65V 0.1A SC75 | 9000 |
|
RFQ |
Part Details for BC856BT,115
BC856BT,115 CAD Models
BC856BT,115 Part Data Attributes
|
BC856BT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856BT,115
NXP Semiconductors
BC856T; BC857T series - PNP general purpose transistors SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856BT,115
This table gives cross-reference parts and alternative options found for BC856BT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC857BT-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BC856BT,115 vs BC857BT-13 |
BC856BT,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856BT,115 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power dissipation.
-
The recommended storage condition for the BC856BT,115 is in a dry, cool place, away from direct sunlight, with a temperature range of 20°C to 30°C and relative humidity below 60%.
-
Yes, the BC856BT,115 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the device's reliability.
-
To handle the BC856BT,115 for optimal ESD protection, use an ESD wrist strap or mat, handle the device by the body or leads, and avoid touching the pins or die.